There are no models available for this part yet.
Overview of 5GSH92001 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for 5GSH92001 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81Y0440
|
Newark | Mec Switch 10G Rohs Compliant: Yes |Apem 5GSH92001 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3800 / $16.9000 | Buy Now | |
DISTI #
642-5GSH92001
|
Mouser Electronics | Tactile Switches Switch SMD 2.0N. Without actua RoHS: Compliant | 0 |
|
$12.0100 / $14.9800 | Order Now | |
DISTI #
75004381
|
RS | MEC SWITCH 10G | APEM Components 5GSH92001 Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4500 | RFQ | |
Onlinecomponents.com | Tactile Switch - SPST - Off-Mom - 50 mA 24VDC - 2.0 N Actuation Force - Illuminated - Solder Pin - Surface Mount. RoHS: Compliant |
94 Partner Stock |
|
$11.0200 / $18.2300 | Buy Now | ||
DISTI #
C1S118300299056
|
Chip1Stop | Unclassified RoHS: Compliant | 94 |
|
$7.9800 / $8.3300 | Buy Now | |
Master Electronics | Tactile Switch - SPST - Off-Mom - 50 mA 24VDC - 2.0 N Actuation Force - Illuminated - Solder Pin - Surface Mount. RoHS: Compliant |
94 Partner Stock |
|
$11.0200 / $18.2300 | Buy Now |
CAD Models for 5GSH92001 by APEM Inc
Part Data Attributes for 5GSH92001 by APEM Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Samacsys Manufacturer
|
Apem
|
Actuator Material
|
PPS
|
Body Breadth
|
10.3 mm
|
Body Height
|
6.4 mm
|
Body Length or Diameter
|
10.3 mm
|
Circuit Configuration
|
1X1
|
Contact Bounce Time-Max
|
0.5 ms
|
Contact Current(DC)-Max
|
0.05 A
|
Contact (DC) Max Rating R Load
|
0.05A@24VDC
|
Contact Resistance
|
0.03 mΩ
|
Contact Voltage(DC)-Max
|
24 V
|
Electrical Life
|
10000000 Cycle(s)
|
Housing Material
|
PPS
|
Illumination
|
BLUE LED
|
Insulation Resistance
|
10000000 Ω
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches
|
1
|
Operating Force-Max
|
2 N
|
Operating Temperature-Max
|
160 °C
|
Operating Temperature-Min
|
-40 °C
|
Sealing
|
IP67
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
KEYPAD SWITCH
|
Termination Type
|
SOLDER
|