Part Details for 5FWJ2C41 by Toshiba America Electronic Components
Overview of 5FWJ2C41 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 5FWJ2C41
5FWJ2C41 CAD Models
5FWJ2C41 Part Data Attributes:
|
5FWJ2C41
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5FWJ2C41
Toshiba America Electronic Components
RECTIFIER DIODES,COMMON CATHODE,30V V(RRM),TO-220
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.68 V | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 135 °C | |
Output Current-Max | 5 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |