Part Details for 5FW07538 by Klein Tools Inc
Overview of 5FW07538 by Klein Tools Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5FW07538
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W1383
|
Newark | Fox Wedge, Steel, 3" X 1.5", Product Range:- Rohs Compliant: Na |Klein Tools 5FW07538 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.7200 | Buy Now |
DISTI #
5FW07538-ND
|
DigiKey | 3'' FOX WEDGE - STEEL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$14.9900 | Buy Now |
|
Onlinecomponents.com | Fox Wedge, Steel, 3" X 1.5", Product Range: - Rohs Compliant: Na |Klein Tools 5FW07538 RoHS: Compliant | 0 |
|
$15.1100 / $23.9900 | Buy Now |