There are no models available for this part yet.
Overview of 5E9110/001-3004-T/R by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
HPH3-0047LB | Coilcraft Inc | General Purpose Inductor, 7.94uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 5E9110/001-3004-T/R by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26125666
|
Verical | C1808E471J1GAH 9665 7441 Min Qty: 68 Package Multiple: 1 Date Code: 1622 | Americas - 1000 |
|
$1.4720 | Buy Now | |
DISTI #
C1S408400978211
|
Chip1Stop | C1808E471J1GAH 9665 7441 RoHS: Not Compliant | 1000 |
|
$1.5700 | Buy Now |