Part Details for 5D2-07KCS by SEMITEC Corporation
Results Overview of 5D2-07KCS by SEMITEC Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5D2-07KCS Information
5D2-07KCS by SEMITEC Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for 5D2-07KCS
5D2-07KCS CAD Models
5D2-07KCS Part Data Attributes
|
5D2-07KCS
SEMITEC Corporation
Buy Now
Datasheet
|
Compare Parts:
5D2-07KCS
SEMITEC Corporation
RESISTOR, TEMPERATURE DEPENDENT, NTC, 5ohm, THROUGH HOLE MOUNT
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITEC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 5 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 10% |