Power Circuits
5D12.085RM
Calex Mfg Co Inc
Description: DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid, DIP-24

Overview of 5D12.085RM by Calex Mfg Co Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Transportation and Logistics Automotive Robotics and Drones

CAD Models for 5D12.085RM by Calex Mfg Co Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5D12.085RM by Calex Mfg Co Inc

5D12.085RM
Calex Mfg Co Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CALEX MFG CO INC
Part Package Code
DIP
Package Description
DIP, DIP12/24,.6
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ADDITIONAL -12V OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
5.5 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-XDMA-P12
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
2
Number of Terminals
12
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Current-Max
0.085 A
Output Voltage-Max
12.36 V
Output Voltage-Min
11.64 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Equivalence Code
DIP12/24,.6
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Power Output-Max
2 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. 5D12.085RM
    Calex Mfg Co Inc
    DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid, DIP-24
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5D12.085RM by Calex Mfg Co Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5D12.085RM by Calex Mfg Co Inc

Select Manufacturer
Which Manufacturer of 5D12.085RM would you like to use for your alert(s)?
  • Please alert me when 5D12.085RM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5D12.085RM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5D12.085RM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5D12.085RM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5D12.085RM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5D12.085RM by Calex Mfg Co Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: