There are no models available for this part yet.
Overview of 5CLE-400E by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD7400EDZ | Analog Devices | EVALUATION BOARD I.C. | |
LTC3400ES6#TRPBF | Analog Devices | 600mA, 1.2MHz uP Sync Boost Co | |
LTC3400ES6-1#TRMPBF | Analog Devices | 600mA, 1.2MHz uP Sync Boost Co |
Price & Stock for 5CLE-400E by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AC8563
|
Newark | Fuse, Cle Clip On 5Kv 400E |Eaton Bussmann 5CLE-400E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,920.7800 | Buy Now | |
DISTI #
5CLE-400E-ND
|
DigiKey | FUSE CARTRIDGE 400A 5.5KVAC Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,084.4300 | Buy Now | |
DISTI #
000000000005542176
|
Sager | Cartridge Fuses 5.5kV 400A | 0 |
|
Buy Now |