Datasheets
5CGXFC5C6F27C7N by:

Field Programmable Gate Array, 76500-Cell, CMOS, PBGA672, ROHS COMPLIANT, FBGA-672

Part Details for 5CGXFC5C6F27C7N by Altera Corporation

Overview of 5CGXFC5C6F27C7N by Altera Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Price & Stock for 5CGXFC5C6F27C7N

Part # Distributor Description Stock Price Buy
DISTI # 989-5CGXFC5C6F27C7N
Mouser Electronics FPGA - Field Programmable Gate Array RoHS: Compliant 0
  • 1 $225.8900
$225.8900 Order Now

Part Details for 5CGXFC5C6F27C7N

5CGXFC5C6F27C7N CAD Models

5CGXFC5C6F27C7N Part Data Attributes

5CGXFC5C6F27C7N Altera Corporation
Buy Now Datasheet
Compare Parts:
5CGXFC5C6F27C7N Altera Corporation Field Programmable Gate Array, 76500-Cell, CMOS, PBGA672, ROHS COMPLIANT, FBGA-672
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ALTERA CORP
Part Package Code BGA
Package Description BGA, BGA672,26X26,40
Pin Count 672
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Intel
JESD-30 Code S-PBGA-B672
JESD-609 Code e1
Length 27 mm
Moisture Sensitivity Level 3
Number of Inputs 368
Number of Logic Cells 76500
Number of Outputs 368
Number of Terminals 672
Operating Temperature-Max 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA672,26X26,40
Package Shape SQUARE
Package Style GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 2 mm
Supply Voltage-Max 1.13 V
Supply Voltage-Min 1.07 V
Supply Voltage-Nom 1.1 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 27 mm

5CGXFC5C6F27C7N Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5CGXFC5C6F27C7N by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5CGXFC5C6F27C7N by Altera Corporation

Select Manufacturer
Which Manufacturer of 5CGXFC5C6F27C7N would you like to use for your alert(s)?
  • Please alert me when 5CGXFC5C6F27C7N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5CGXFC5C6F27C7N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5CGXFC5C6F27C7N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5CGXFC5C6F27C7N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5CGXFC5C6F27C7N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5CGXFC5C6F27C7N by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: