Part Details for 5CEFA2U19C8N by Intel Corporation
Overview of 5CEFA2U19C8N by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 5CEFA2U19C8N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5CEFA2U19C8N-ND
|
DigiKey | IC FPGA 224 I/O 484UBGA Min Qty: 84 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$63.8505 | Buy Now |
Part Details for 5CEFA2U19C8N
5CEFA2U19C8N CAD Models
5CEFA2U19C8N Part Data Attributes
|
5CEFA2U19C8N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5CEFA2U19C8N
Intel Corporation
Field Programmable Gate Array, 25000-Cell, CMOS, PBGA484, ROHS COMPLIANT, UBGA-484
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | ROHS COMPLIANT, UBGA-484 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B484 | |
Length | 19 mm | |
Number of Inputs | 304 | |
Number of Logic Cells | 25000 | |
Number of Outputs | 304 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA484,22X22,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max | 1.13 V | |
Supply Voltage-Min | 1.07 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 19 mm |