Part Details for 5BHLE-80E by Eaton Bussmann
Overview of 5BHLE-80E by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5BHLE-80E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC8544
|
Newark | 5.5Kv 80E Bhle Fuse |Eaton Bussmann 5BHLE-80E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,297.4900 / $1,580.2700 | Buy Now |
DISTI #
5BHLE-80E-ND
|
DigiKey | FUSE CARTRIDGE 80A 5.5KVAC BOLT Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,462.8000 | Buy Now |
DISTI #
71390205
|
RS | 5.5KV 80E BHLE FUSE | Bussmann by Eaton 5BHLE-80E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1,403.5600 / $1,477.4300 | RFQ |
DISTI #
000000000005542157
|
Sager | Cartridge Fuses 5.5kV 80A Min Qty: 1 | 0 |
|
$1,039.6500 / $1,073.1900 | Buy Now |