Part Details for 5BE11 by D1 International Inc
Overview of 5BE11 by D1 International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1425BE-11-33N-137.000000 | SiTime | High Frequency Automotive AEC-Q100 Active Resonator Drop-In Replacement for 4-pin SMD XTAL | |
SIT8925BE-11-18E-137.000000 | SiTime | SIT8925BE-11-18E-137.000000 | |
SIT8925BE-11-XXS-125.000000 | SiTime | 115 to 137 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) |