-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R8483
|
Newark | Led, Round, 5Mm, Red/Green, 4/6Mcd, 625/568Nm, Led Color:Green, Red, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Viewing Angle:40°, Lens Shape:Round, Forward Current/Color:R 20Ma, G 20Ma, Product Range:-, Msl:- Rohs Compliant: Yes |Bivar 5BC-3-CA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 72 |
|
$0.3290 / $0.9540 | Buy Now |
DISTI #
492-1745-ND
|
DigiKey | LED GRN/RED DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 12 Weeks Container: Bag |
828 In Stock |
|
$0.2731 / $0.9300 | Buy Now |
DISTI #
749-5BC-3-CA
|
Mouser Electronics | Standard LEDs - Through Hole LED Thru-Hole 5mm Bi-Color HE Red/Grn RoHS: Compliant | 835 |
|
$0.2730 / $0.9200 | Buy Now |
DISTI #
70529399
|
RS | LED Thru-Hole 5mm Bi-Color Red/Green 40Deg View Angle Common Anode | Bivar Inc. 5BC-3-CA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6070 / $0.6380 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2780 | Buy Now |
DISTI #
5BC-3-CA
|
TME | LED Min Qty: 1 | 200 |
|
$0.3010 / $0.8050 | Buy Now |
DISTI #
2114474
|
element14 Asia-Pacific | LED, ROUND, 5MM, RED/GREEN, 4/6MCD, 625/568NM RoHS: Compliant Min Qty: 1 Container: Each | 72 |
|
$0.3756 / $0.9316 | Buy Now |
DISTI #
2114474
|
Farnell | LED, ROUND, 5MM, RED/GREEN, 4/6MCD, 625/568NM RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 2 Days Container: Each | 72 |
|
$0.3508 / $1.0159 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy