Part Details for 5B04 by Texas Instruments
Overview of 5B04 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G845B040131GEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 1.27mm Pitch*2.54mm Row,Right Angle DIP,2x20Pin,Gold Flash,NY6T,Tail=2.6mm,Color-Black,Tray | |
G845B040231GEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 1.27mm Pitch*2.54mm Row Vertical Dip,2x20Pin,10u\\ Gold,NY6T,TAIL=3.0mm | |
10127905-B04B24BLF | Amphenol Communications Solutions | HPCE VT Receptacle with enhanced walls 36P24S |