Part Details for 5ASTFD5E3F31C4 by Altera Corporation
Overview of 5ASTFD5E3F31C4 by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5ASTFD5E3F31C4
5ASTFD5E3F31C4 CAD Models
5ASTFD5E3F31C4 Part Data Attributes
|
5ASTFD5E3F31C4
Altera Corporation
Buy Now
|
Compare Parts:
5ASTFD5E3F31C4
Altera Corporation
Field Programmable Gate Array, 503500-Cell, CMOS, PBGA896
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Package Description | BGA, BGA896,30X30,40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B896 | |
Number of Inputs | 178 | |
Number of Logic Cells | 503500 | |
Number of Outputs | 178 | |
Number of Terminals | 896 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA896,30X30,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM |