There are no models available for this part yet.
Overview of 5AR470JEECA by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for 5AR470JEECA by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1500 |
|
RFQ |
CAD Models for 5AR470JEECA by Kyocera AVX Components
Part Data Attributes for 5AR470JEECA by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
0.000047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
8 mm
|
JESD-609 Code
|
e3
|
Length
|
8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Style
|
Radial
|
Packing Method
|
Cardboard
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
130 V
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
NP0
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Width
|
4 mm
|
Alternate Parts for 5AR470JEECA
This table gives cross-reference parts and alternative options found for 5AR470JEECA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5AR470JEECA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5AR470JOEAH | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, | Kyocera AVX Components | 5AR470JEECA vs 5AR470JOEAH |
5AR470JDEAI | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, | Kyocera AVX Components | 5AR470JEECA vs 5AR470JDEAI |
5AR470JOECM | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, | Kyocera AVX Components | 5AR470JEECA vs 5AR470JOECM |
5AR470JAEIL | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, | Kyocera AVX Components | 5AR470JEECA vs 5AR470JAEIL |
5AR470JOEAL | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, | Kyocera AVX Components | 5AR470JEECA vs 5AR470JOEAL |
5AR470JAEAH | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, | Kyocera AVX Components | 5AR470JEECA vs 5AR470JAEAH |
5AR470JBECL | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, | Kyocera AVX Components | 5AR470JEECA vs 5AR470JBECL |
5AR470JAEIA | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, | Kyocera AVX Components | 5AR470JEECA vs 5AR470JAEIA |
5AR470JBEIH | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, | Kyocera AVX Components | 5AR470JEECA vs 5AR470JBEIH |
5AR470JBECI | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, | Kyocera AVX Components | 5AR470JEECA vs 5AR470JBECI |