Part Details for 5AR101JAHLA-- by Kyocera AVX Components
Overview of 5AR101JAHLA-- by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5AR101JAHLA--
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5AR101JAHLA--
|
Avnet Abacus | CER RAD 100pF C0G 5% 1000V 5mm (Alt: 5AR101JAHLA--) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |