Programmable Logic
5AGXFB5K4F40C4N
Description: Field Programmable Gate Array, 670MHz, 420000-Cell, CMOS, PBGA1517, ROHS COMPLIANT, FBGA-1517

Overview of 5AGXFB5K4F40C4N by Altera Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 5AGXFB5K4F40C4N by Altera Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5AGXFB5K4F40C4N by Altera Corporation

5AGXFB5K4F40C4N
Altera Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALTERA CORP
Part Package Code
BGA
Package Description
BGA, BGA1517,39X39,40
Pin Count
1517
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Clock Frequency-Max
670 MHz
JESD-30 Code
S-PBGA-B1517
JESD-609 Code
e1
Length
40 mm
Moisture Sensitivity Level
3
Number of Inputs
704
Number of Logic Cells
420000
Number of Outputs
704
Number of Terminals
1517
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA1517,39X39,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.7 mm
Supply Voltage-Max
1.13 V
Supply Voltage-Min
1.07 V
Supply Voltage-Nom
1.1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
40 mm
Want to compare parts?
  1. 5AGXFB5K4F40C4N
    Altera Corporation
    Field Programmable Gate Array, 670MHz, 420000-Cell, CMOS, PBGA1517, ROHS COMPLIANT, FBGA-1517
    VS

Alternate Parts for 5AGXFB5K4F40C4N

This table gives cross-reference parts and alternative options found for 5AGXFB5K4F40C4N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5AGXFB5K4F40C4N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5AGXFB5K4F40C4 Field Programmable Gate Array, 670MHz, 420000-Cell, CMOS, PBGA1517, FBGA-1517 Intel Corporation 5AGXFB5K4F40C4N vs 5AGXFB5K4F40C4
5AGXFB5K4F40C4 Field Programmable Gate Array, 670MHz, 420000-Cell, CMOS, PBGA1517, FBGA-1517 Altera Corporation 5AGXFB5K4F40C4N vs 5AGXFB5K4F40C4
5AGXFB5K4F40C4N Field Programmable Gate Array, 670MHz, 420000-Cell, CMOS, PBGA1517, ROHS COMPLIANT, FBGA-1517 Intel Corporation 5AGXFB5K4F40C4N vs 5AGXFB5K4F40C4N
Part Number Description Manufacturer Compare
5AGXFB5K4F40C4N Field Programmable Gate Array, 670MHz, 420000-Cell, CMOS, PBGA1517, ROHS COMPLIANT, FBGA-1517 Intel Corporation 5AGXFB5K4F40C4N vs 5AGXFB5K4F40C4N
5AGXFB5K4F40C4 Field Programmable Gate Array, 670MHz, 420000-Cell, CMOS, PBGA1517, FBGA-1517 Altera Corporation 5AGXFB5K4F40C4N vs 5AGXFB5K4F40C4

Related Parts for 5AGXFB5K4F40C4N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5AGXFB5K4F40C4N by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5AGXFB5K4F40C4N by Altera Corporation

Select Manufacturer
Which Manufacturer of 5AGXFB5K4F40C4N would you like to use for your alert(s)?
  • Please alert me when 5AGXFB5K4F40C4N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5AGXFB5K4F40C4N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5AGXFB5K4F40C4N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5AGXFB5K4F40C4N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5AGXFB5K4F40C4N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5AGXFB5K4F40C4N by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: