5AGXFB1H4F35C5N
Description: Field Programmable Gate Array, 622MHz, PBGA1152, ROHS COMPLIANT, FBGA-1152

Overview of 5AGXFB1H4F35C5N by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 5AGXFB1H4F35C5N by Intel Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # VN5:3623_24984418
Arrow Electronics FPGA Arria® V GX Family 300000 Cells 28nm Technology 1.1V 1152-Pin FC-FBGA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 2001 Americas - 115
  • 1 $478.5000
  • 10 $448.6000
  • 25 $398.7500
  • 100 $377.7700
$377.7700 / $478.5000 Buy Now
DISTI # 53122861
Verical FPGA Arria® V GX Family 300000 Cells 28nm Technology 1.1V 1152-Pin FC-FBGA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2001 Americas - 115
  • 1 $478.5000
  • 10 $448.6000
  • 25 $398.7500
  • 100 $377.7700
$377.7700 / $478.5000 Buy Now
Ameya Holding Limited IC FPGA 544 I/O 1152FBGA 115
RFQ

CAD Models for 5AGXFB1H4F35C5N by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5AGXFB1H4F35C5N by Intel Corporation

5AGXFB1H4F35C5N
Intel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Package Description
FBGA-1152
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Clock Frequency-Max
622 MHz
JESD-30 Code
S-PBGA-B1152
JESD-609 Code
e1
Length
35 mm
Moisture Sensitivity Level
3
Number of CLBs
11321
Number of Inputs
704
Number of Logic Cells
300000
Number of Outputs
704
Number of Terminals
1152
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
11321 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA1152,34X34,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
2.7 mm
Supply Voltage-Max
1.13 V
Supply Voltage-Min
1.07 V
Supply Voltage-Nom
1.1 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
35 mm
Want to compare parts?
  1. 5AGXFB1H4F35C5N
    Intel Corporation
    Field Programmable Gate Array, 622MHz, PBGA1152, ROHS COMPLIANT, FBGA-1152
    VS

Alternate Parts for 5AGXFB1H4F35C5N

This table gives cross-reference parts and alternative options found for 5AGXFB1H4F35C5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5AGXFB1H4F35C5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5AGXFB1H4F35I5 Field Programmable Gate Array, 622MHz, 300000-Cell, CMOS, PBGA1152, FBGA-1152 Altera Corporation 5AGXFB1H4F35C5N vs 5AGXFB1H4F35I5
5AGXFB1H4F35C5 Field Programmable Gate Array, 622MHz, 300000-Cell, CMOS, PBGA1152, FBGA-1152 Intel Corporation 5AGXFB1H4F35C5N vs 5AGXFB1H4F35C5
5AGXFB1H4F35I5 Field Programmable Gate Array, 622MHz, 300000-Cell, CMOS, PBGA1152, FBGA-1152 Intel Corporation 5AGXFB1H4F35C5N vs 5AGXFB1H4F35I5
5AGXFB1H4F35I5G Field Programmable Gate Array, 300000-Cell, PBGA1152, FBGA-1152 Intel Corporation 5AGXFB1H4F35C5N vs 5AGXFB1H4F35I5G
5AGXFB1H4F35I5P Field Programmable Gate Array, 300000-Cell, PBGA1152, FBGA-1152 Intel Corporation 5AGXFB1H4F35C5N vs 5AGXFB1H4F35I5P
5AGXFB1H4F35C5G Field Programmable Gate Array, 300000-Cell, PBGA1152, FBGA-1152 Intel Corporation 5AGXFB1H4F35C5N vs 5AGXFB1H4F35C5G
5AGXFB1H4F35C5P Field Programmable Gate Array, 300000-Cell, PBGA1152, FBGA-1152 Intel Corporation 5AGXFB1H4F35C5N vs 5AGXFB1H4F35C5P
Part Number Description Manufacturer Compare
5AGXFB1H4F35I5 Field Programmable Gate Array, 622MHz, 300000-Cell, CMOS, PBGA1152, FBGA-1152 Intel Corporation 5AGXFB1H4F35C5N vs 5AGXFB1H4F35I5
5AGXFB1H4F35I5G Field Programmable Gate Array, 300000-Cell, PBGA1152, FBGA-1152 Intel Corporation 5AGXFB1H4F35C5N vs 5AGXFB1H4F35I5G
5AGXFB1H4F35I5 Field Programmable Gate Array, 622MHz, 300000-Cell, CMOS, PBGA1152, FBGA-1152 Altera Corporation 5AGXFB1H4F35C5N vs 5AGXFB1H4F35I5
5AGXFB1H4F35C5 Field Programmable Gate Array, 622MHz, 300000-Cell, CMOS, PBGA1152, FBGA-1152 Intel Corporation 5AGXFB1H4F35C5N vs 5AGXFB1H4F35C5
5AGXFB1H4F35C5P Field Programmable Gate Array, 300000-Cell, PBGA1152, FBGA-1152 Intel Corporation 5AGXFB1H4F35C5N vs 5AGXFB1H4F35C5P
5AGXFB1H4F35C5G Field Programmable Gate Array, 300000-Cell, PBGA1152, FBGA-1152 Intel Corporation 5AGXFB1H4F35C5N vs 5AGXFB1H4F35C5G
5AGXFB1H4F35I5P Field Programmable Gate Array, 300000-Cell, PBGA1152, FBGA-1152 Intel Corporation 5AGXFB1H4F35C5N vs 5AGXFB1H4F35I5P

Related Parts for 5AGXFB1H4F35C5N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5AGXFB1H4F35C5N by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5AGXFB1H4F35C5N by Intel Corporation

  • Please alert me when 5AGXFB1H4F35C5N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5AGXFB1H4F35C5N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5AGXFB1H4F35C5N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5AGXFB1H4F35C5N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5AGXFB1H4F35C5N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5AGXFB1H4F35C5N by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: