Part Details for 5A-SA by Excelta Corporation
Overview of 5A-SA by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5A-SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H9013
|
Newark | Precision Tweezer, 4.5In, Tweezer Type:Precision, Tweezer Tip Type/Style:Straight, Pointed, Overall Length:4.5", Tweezer Body Material:Stainless Steel, Tweezer Tip Material:Stainless Steel, Product Range:-, Applications:Electronicsrohs Compliant: Yes |Excelta 5A-SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.6800 | Buy Now |
DISTI #
2827-5A-SA-ND
|
DigiKey | TWEEZERS - OFFSET ULTRA FINE POI Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$56.9336 / $64.5200 | Buy Now |
|
Onlinecomponents.com | The 5A-SA 10° offset angle tapered ultra-fine pointed tweezer is primarily used for microscopy. The offset angle offers easy access and is designed for good visibility. The overall length is 4.5". It is made of anti-magnetic Neverust® stainless steel. RoHS: Compliant | 0 |
|
$49.3500 / $64.7900 | Buy Now |
DISTI #
352TW0550
|
Techni-Tool, Inc. | Excelta 5A-SA Tweezers, 3-Star, Offset Ultra Fine Point, Anti-Mag. SS, 4.5" OAL | 612 |
|
$53.6800 | Buy Now |
DISTI #
352TW0550
|
TestEquity LLC | Excelta 5A-SA Tweezers, 3-Star, Offset Ultra Fine Point, Anti-Mag. SS, 4.5" OAL | 612 |
|
$53.6800 | Buy Now |