Part Details for 5A-SA-MP by Excelta Corporation
Overview of 5A-SA-MP by Excelta Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5A-SA-MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
440-400
|
Techni-Tool, Inc. | Excelta 5A-SA-MP Tweezers, 4-1, 2" Offset Sharp, Very Fine, Offset, Stainless Steel, 4.5" | 0 |
|
$80.9500 | Buy Now |
DISTI #
440-400
|
TestEquity LLC | Excelta 5A-SA-MP Tweezers, 4-1, 2" Offset Sharp, Very Fine, Offset, Stainless Steel, 4.5" | 0 |
|
$80.9500 | Buy Now |