5VB1LB
Description: 250V, 50/60Hz, SINGLE PHASE EMI FILTER

Overview of 5VB1LB by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 5VB1LB by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5VB1LB by TE Connectivity

5VB1LB
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Additional Feature
1/4 INCH QUICK CONNECT TERMINAL TYPE
Approvals
UL; CSA; VDE
Filter Type
SINGLE PHASE EMI FILTER
Frequency-Max
30 MHz
Frequency-Min
0.15 MHz
Height
11.7 mm
High Pot
2250 V
Insertion Loss@Frequency-Max
48 dB
Insertion Loss@Frequency-Min
7 dB
Leakage Current-Max
0.7 mA
Length
63.5 mm
Mounting Type
PANEL MOUNT
Operating Frequency
50/60Hz Hz
Rated Current
5 A
Rated Voltage
250 V
Want to compare parts?
  1. 5VB1LB
    TE Connectivity
    250V, 50/60Hz, SINGLE PHASE EMI FILTER
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5VB1LB by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5VB1LB by TE Connectivity

Select Manufacturer
Which Manufacturer of 5VB1LB would you like to use for your alert(s)?
  • Please alert me when 5VB1LB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5VB1LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5VB1LB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5VB1LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5VB1LB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5VB1LB by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: