There are no models available for this part yet.
Overview of 5V9885TPFGI by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5V9885TPFGI | Renesas Electronics Corporation | 3.3V EEPROM Programmable Clock Generator | |
5V9885TPFGI8 | Renesas Electronics Corporation | 3.3V EEPROM Programmable Clock Generator |
Price & Stock for 5V9885TPFGI by Integrated Device Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 16 |
|
RFQ | ||||
Quest Components | CLOCK GENERATOR, 500MHZ, CMOS, PQFP32 | 13 |
|
$4.8000 / $9.6000 | Buy Now | ||
Quest Components | CLOCK GENERATOR, 500MHZ, CMOS, PQFP32 | 12 |
|
$10.0000 / $15.0000 | Buy Now |
CAD Models for 5V9885TPFGI by Integrated Device Technology Inc
Part Data Attributes for 5V9885TPFGI by Integrated Device Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
TQFP
|
Package Description
|
TQFP-32
|
Pin Count
|
32
|
Manufacturer Package Code
|
PRG32
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
S-PQFP-G32
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Clock Frequency-Max
|
500 MHz
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LQFP
|
Package Equivalence Code
|
QFP32,.35SQ,32
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
260
|
Primary Clock/Crystal Frequency-Nom
|
400 MHz
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Current-Max
|
110 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7 mm
|
uPs/uCs/Peripheral ICs Type
|
CLOCK GENERATOR, OTHER
|
Alternate Parts for 5V9885TPFGI
This table gives cross-reference parts and alternative options found for 5V9885TPFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5V9885TPFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT5V9885PFGI8 | Clock Generator, 500MHz, PQFP32, GREEN, TQFP-32 | Integrated Device Technology Inc | 5V9885TPFGI vs IDT5V9885PFGI8 |
5V9885TPFGI8 | TQFP-32, Reel | Integrated Device Technology Inc | 5V9885TPFGI vs 5V9885TPFGI8 |
Related Parts for 5V9885TPFGI
-
UPD78F9177AGB-8ES-AMicrocontrollers
-
5V9885TPFGI8Clock Generators
-
NVMFS5C404NLWFAFT1GPower Field-Effect Transistors
-
MPC9446ACClock Drivers
-
LIS331DLHTROther Analog ICs
-
LM26420XMHSwitching Regulator or Controllers
-
TXS0104EPWROther Interface ICs
-
KSZ8873MLLINetwork Interfaces
-
MPC8265ACZUMIBCMicroprocessors