Datasheets
5V927PGI by: Integrated Device Technology Inc

Clock Generator, 160MHz, PDSO16, TSSOP-16

Part Details for 5V927PGI by Integrated Device Technology Inc

Overview of 5V927PGI by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 5V927PGI

5V927PGI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5V927PGI Part Data Attributes

5V927PGI Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
5V927PGI Integrated Device Technology Inc Clock Generator, 160MHz, PDSO16, TSSOP-16
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TSSOP
Package Description TSSOP-16
Pin Count 16
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 5 mm
Moisture Sensitivity Level 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 160 MHz
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240
Primary Clock/Crystal Frequency-Nom 80 MHz
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Current-Max 130 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 4.4 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER

Alternate Parts for 5V927PGI

This table gives cross-reference parts and alternative options found for 5V927PGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5V927PGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT5V927PGGI Clock Generator, 160MHz, PDSO16, GREEN, TSSOP-16 Integrated Device Technology Inc 5V927PGI vs IDT5V927PGGI
5V927PGGI TSSOP-16, Tube Integrated Device Technology Inc 5V927PGI vs 5V927PGGI
5V927PGI8 Clock Generator, PDSO16 Integrated Device Technology Inc 5V927PGI vs 5V927PGI8
Part Number Description Manufacturer Compare
5V928PGGI TSSOP-24, Tube Integrated Device Technology Inc 5V927PGI vs 5V928PGGI
IDT5V928PGGI Clock Generator, 160MHz, PDSO24, GREEN, TSSOP-24 Integrated Device Technology Inc 5V927PGI vs IDT5V928PGGI
IDT5V926PGI8 Clock Generator, 160MHz, PDSO16, TSSOP-16 Integrated Device Technology Inc 5V927PGI vs IDT5V926PGI8
IDT5V928PGGI8 Clock Generator, 160MHz, PDSO24, GREEN, TSSOP-24 Integrated Device Technology Inc 5V927PGI vs IDT5V928PGGI8
IDT5V926PGGI8 Clock Generator, 160MHz, PDSO16, TSSOP-16 Integrated Device Technology Inc 5V927PGI vs IDT5V926PGGI8
IDT5V927PGGI Clock Generator, 160MHz, PDSO16, GREEN, TSSOP-16 Integrated Device Technology Inc 5V927PGI vs IDT5V927PGGI
IDT5V928PGI8 Clock Generator, 160MHz, PDSO24, TSSOP-24 Integrated Device Technology Inc 5V927PGI vs IDT5V928PGI8
IDT5V926PGGI Clock Generator, 160MHz, PDSO16, GREEN, TSSOP-16 Integrated Device Technology Inc 5V927PGI vs IDT5V926PGGI
5V927PGGI TSSOP-16, Tube Integrated Device Technology Inc 5V927PGI vs 5V927PGGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5V927PGI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5V927PGI by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 5V927PGI would you like to use for your alert(s)?
  • Please alert me when 5V927PGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5V927PGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5V927PGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5V927PGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5V927PGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5V927PGI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: