Part Details for 5V41236PGG by Integrated Device Technology Inc
Overview of 5V41236PGG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5V41236PGG | Renesas Electronics Corporation | 4-Output PCIe Gen1/2/3 Synthesizer | |
5V41236PGGI8 | Renesas Electronics Corporation | 4-Output PCIe Gen1/2/3 Synthesizer | |
5V41236PGGI | Renesas Electronics Corporation | 4-Output PCIe Gen1/2/3 Synthesizer |
Part Details for 5V41236PGG
5V41236PGG CAD Models
5V41236PGG Part Data Attributes
|
5V41236PGG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5V41236PGG
Integrated Device Technology Inc
TSSOP-20, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | PGG20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for 5V41236PGG
This table gives cross-reference parts and alternative options found for 5V41236PGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5V41236PGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5V41236NLGI | Integrated Device Technology Inc | Check for Price | VFQFPN-20, Tube | 5V41236PGG vs 5V41236NLGI |
5V41236NLG8 | Integrated Device Technology Inc | Check for Price | VFQFPN-20, Reel | 5V41236PGG vs 5V41236NLG8 |
5V41236PGGI | Integrated Device Technology Inc | Check for Price | TSSOP-20, Tube | 5V41236PGG vs 5V41236PGGI |