-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Output PCIe Gen1/2 Synthesizer, TSSOP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5V41186PGG8 | Renesas Electronics Corporation | 4-Output PCIe Gen1/2 Synthesizer |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5V41186PGG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5V41186PGG8
Renesas Electronics Corporation
4-Output PCIe Gen1/2 Synthesizer, TSSOP0/Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | TSSOP | |
Pin Count | 20 | |
Manufacturer Package Code | PGG20 | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 125 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |