Part Details for 5TY2GRB682KCS by Samwha Electronics
Overview of 5TY2GRB682KCS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5TY2GRB682KCS
5TY2GRB682KCS CAD Models
5TY2GRB682KCS Part Data Attributes
|
5TY2GRB682KCS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
5TY2GRB682KCS
Samwha Electronics
CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TY | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 5TY2GRB682KCS
This table gives cross-reference parts and alternative options found for 5TY2GRB682KCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TY2GRB682KCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMCV0400K6820000D200 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TY2GRB682KCS vs MMCV0400K6820000D200 |
MMC682K400ACK | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TY2GRB682KCS vs MMC682K400ACK |
MMX682K400AD | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TY2GRB682KCS vs MMX682K400AD |
BA76.810400 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | 5TY2GRB682KCS vs BA76.810400 |
BR76.810400 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 5TY2GRB682KCS vs BR76.810400 |
6EB2GRB682KRG075CA | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2GRB682KCS vs 6EB2GRB682KRG075CA |
6EB2GBB682KAM075CA | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2GRB682KCS vs 6EB2GBB682KAM075CA |
5TY2GRB682KAN | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2GRB682KCS vs 5TY2GRB682KAN |
ECQM4682RKZ | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 5TY2GRB682KCS vs ECQM4682RKZ |
6TX2GRB682KAM | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2GRB682KCS vs 6TX2GRB682KAM |