Part Details for 5TY2GRB472KAN by Samwha Electronics
Overview of 5TY2GRB472KAN by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5TY2GRB472KAN
5TY2GRB472KAN CAD Models
5TY2GRB472KAN Part Data Attributes
|
5TY2GRB472KAN
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
5TY2GRB472KAN
Samwha Electronics
CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TY | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 5TY2GRB472KAN
This table gives cross-reference parts and alternative options found for 5TY2GRB472KAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TY2GRB472KAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6EB2GRB472KRG075CA | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2GRB472KAN vs 6EB2GRB472KRG075CA |
MMX472K400BCK | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TY2GRB472KAN vs MMX472K400BCK |
MMC472K400RDK | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TY2GRB472KAN vs MMC472K400RDK |
6TX2GRB472KRN | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2GRB472KAN vs 6TX2GRB472KRN |
MMX472K400BC | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TY2GRB472KAN vs MMX472K400BC |
MMC472K400BCK | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TY2GRB472KAN vs MMC472K400BCK |
NRP472K400F2F | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 5TY2GRB472KAN vs NRP472K400F2F |
PM15B470010400 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 5TY2GRB472KAN vs PM15B470010400 |
AMZ472K400ACK | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TY2GRB472KAN vs AMZ472K400ACK |
AMZ472K400BCK | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TY2GRB472KAN vs AMZ472K400BCK |