Part Details for 5TY2GRB472KAM by Samwha Electronics
Overview of 5TY2GRB472KAM by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5TY2GRB472KAM
5TY2GRB472KAM CAD Models
5TY2GRB472KAM Part Data Attributes
|
5TY2GRB472KAM
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
5TY2GRB472KAM
Samwha Electronics
CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TY | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 5TY2GRB472KAM
This table gives cross-reference parts and alternative options found for 5TY2GRB472KAM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TY2GRB472KAM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMC472K400BD | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TY2GRB472KAM vs MMC472K400BD |
6EB2GBB472KAN075CA | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2GRB472KAM vs 6EB2GBB472KAN075CA |
PM53B470010400 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 5TY2GRB472KAM vs PM53B470010400 |
6EB2GRB472KCS075CA | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2GRB472KAM vs 6EB2GRB472KCS075CA |
5TY2GRB472KAF | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2GRB472KAM vs 5TY2GRB472KAF |
NRP472K400F2 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | 5TY2GRB472KAM vs NRP472K400F2 |
PM15B470010400 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 5TY2GRB472KAM vs PM15B470010400 |
MMC472K400AD | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TY2GRB472KAM vs MMC472K400AD |
5TY2GRB472KRN | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2GRB472KAM vs 5TY2GRB472KRN |
6TX2GRB472KAM | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2GRB472KAM vs 6TX2GRB472KAM |