Part Details for 5TY2GRB182MAM by Samwha Electronics
Overview of 5TY2GRB182MAM by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5TY2GRB182MAM
5TY2GRB182MAM CAD Models
5TY2GRB182MAM Part Data Attributes
|
5TY2GRB182MAM
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
5TY2GRB182MAM
Samwha Electronics
CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TY | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 5TY2GRB182MAM
This table gives cross-reference parts and alternative options found for 5TY2GRB182MAM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TY2GRB182MAM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TX2GRB182MAF | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2GRB182MAM vs 6TX2GRB182MAF |
6TX2GRB182MCS | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2GRB182MAM vs 6TX2GRB182MCS |
6TX2GRB182MRN | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2GRB182MAM vs 6TX2GRB182MRN |
6TX2GRB182MAN | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2GRB182MAM vs 6TX2GRB182MAN |
5TY2GRB182MCS | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2GRB182MAM vs 5TY2GRB182MCS |
6TX2GRB182MAM | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2GRB182MAM vs 6TX2GRB182MAM |
5TY2GRB182MAF | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2GRB182MAM vs 5TY2GRB182MAF |