Datasheets
5TY2DRB272JAN by: Samwha Electronics

CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for 5TY2DRB272JAN by Samwha Electronics

Overview of 5TY2DRB272JAN by Samwha Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Part Details for 5TY2DRB272JAN

5TY2DRB272JAN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5TY2DRB272JAN Part Data Attributes

5TY2DRB272JAN Samwha Electronics
Buy Now Datasheet
Compare Parts:
5TY2DRB272JAN Samwha Electronics CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.0027 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
Manufacturer Series TY
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Packing Method AMMO PACK
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 200 V
Surface Mount NO
Terminal Shape WIRE

Alternate Parts for 5TY2DRB272JAN

This table gives cross-reference parts and alternative options found for 5TY2DRB272JAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TY2DRB272JAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
6TX2DRB272JCS CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 5TY2DRB272JAN vs 6TX2DRB272JCS
6TX2DRB272JAF CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 5TY2DRB272JAN vs 6TX2DRB272JAF
ECQB2272JF5 CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components 5TY2DRB272JAN vs ECQB2272JF5
ECQB2272JFW CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components 5TY2DRB272JAN vs ECQB2272JFW
ECQB2272JF3 CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components 5TY2DRB272JAN vs ECQB2272JF3
5TY2DRB272JAF CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 5TY2DRB272JAN vs 5TY2DRB272JAF
ECQB2272JF9 CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components 5TY2DRB272JAN vs ECQB2272JF9
6TX2DRB272JRN CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 5TY2DRB272JAN vs 6TX2DRB272JRN
5TY2DRB272JAM CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 5TY2DRB272JAN vs 5TY2DRB272JAM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5TY2DRB272JAN by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5TY2DRB272JAN by Samwha Electronics

  • Please alert me when 5TY2DRB272JAN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5TY2DRB272JAN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5TY2DRB272JAN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5TY2DRB272JAN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5TY2DRB272JAN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5TY2DRB272JAN by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: