Part Details for 5TY2ARB823MAF by Samwha Electronics
Overview of 5TY2ARB823MAF by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for 5TY2ARB823MAF
5TY2ARB823MAF CAD Models
5TY2ARB823MAF Part Data Attributes
|
5TY2ARB823MAF
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
5TY2ARB823MAF
Samwha Electronics
CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TY | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 5TY2ARB823MAF
This table gives cross-reference parts and alternative options found for 5TY2ARB823MAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TY2ARB823MAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM14C8200020100 | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 5TY2ARB823MAF vs PM14C8200020100 |
6TL2ARB823MCS | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 5TY2ARB823MAF vs 6TL2ARB823MCS |
6TX2ARB823MAF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2ARB823MAF vs 6TX2ARB823MAF |
5TY2ARB823MAN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2ARB823MAF vs 5TY2ARB823MAN |
MDDS2A823MT2C3 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | 5TY2ARB823MAF vs MDDS2A823MT2C3 |
5TY2ARB823MAM | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2ARB823MAF vs 5TY2ARB823MAM |
5TY2ARB823MCS | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2ARB823MAF vs 5TY2ARB823MCS |
MDDS2A823M | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | 5TY2ARB823MAF vs MDDS2A823M |
MPEM823M2ATR-5 | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 5TY2ARB823MAF vs MPEM823M2ATR-5 |
6TL2ARB823MAN | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 5TY2ARB823MAF vs 6TL2ARB823MAN |