Part Details for 5TY2ARB562KCS by Samwha Electronics
Overview of 5TY2ARB562KCS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5TY2ARB562KCS
5TY2ARB562KCS CAD Models
5TY2ARB562KCS Part Data Attributes
|
5TY2ARB562KCS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
5TY2ARB562KCS
Samwha Electronics
CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0056uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TY | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 5TY2ARB562KCS
This table gives cross-reference parts and alternative options found for 5TY2ARB562KCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TY2ARB562KCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZ562K100BCK | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TY2ARB562KCS vs AMZ562K100BCK |
5TY2ARB562KAF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2ARB562KCS vs 5TY2ARB562KAF |
5TY2ARB562KAN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2ARB562KCS vs 5TY2ARB562KAN |
5TY2ARB562KAM | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2ARB562KCS vs 5TY2ARB562KAM |
6TX2ARB562KAN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2ARB562KCS vs 6TX2ARB562KAN |
100F2S562K | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 5TY2ARB562KCS vs 100F2S562K |
AMZ562K100RCK | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TY2ARB562KCS vs AMZ562K100RCK |
AMZ562K100RB | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TY2ARB562KCS vs AMZ562K100RB |
AMZ562K100ACK | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TY2ARB562KCS vs AMZ562K100ACK |
ECQB1562KF4 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TY2ARB562KCS vs ECQB1562KF4 |