Part Details for 5TY2ARB474MRN by Samwha Electronics
Overview of 5TY2ARB474MRN by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for 5TY2ARB474MRN
5TY2ARB474MRN CAD Models
5TY2ARB474MRN Part Data Attributes
|
5TY2ARB474MRN
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
5TY2ARB474MRN
Samwha Electronics
CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TY | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 5TY2ARB474MRN
This table gives cross-reference parts and alternative options found for 5TY2ARB474MRN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TY2ARB474MRN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5TY2ARB474MAN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2ARB474MRN vs 5TY2ARB474MAN |
X603.47-20-100 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | 5TY2ARB474MRN vs X603.47-20-100 |
6TX2ARB474MAM | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2ARB474MRN vs 6TX2ARB474MAM |
6TX2ARB474MRN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2ARB474MRN vs 6TX2ARB474MRN |
MDDS2A474M | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | 5TY2ARB474MRN vs MDDS2A474M |
MDDS2A474MT | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | 5TY2ARB474MRN vs MDDS2A474MT |
MDDSA2A474MT2C2 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | 5TY2ARB474MRN vs MDDSA2A474MT2C2 |
5TY2ARB474MAF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2ARB474MRN vs 5TY2ARB474MAF |
6TM2ARB474MAN | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2ARB474MRN vs 6TM2ARB474MAN |
6TM2ARB474MAM | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2ARB474MRN vs 6TM2ARB474MAM |