Part Details for 5TY2ARB394JCS by Samwha Electronics
Overview of 5TY2ARB394JCS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for 5TY2ARB394JCS
5TY2ARB394JCS CAD Models
5TY2ARB394JCS Part Data Attributes
|
5TY2ARB394JCS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
5TY2ARB394JCS
Samwha Electronics
CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.39 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TY | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 5TY2ARB394JCS
This table gives cross-reference parts and alternative options found for 5TY2ARB394JCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TY2ARB394JCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEB-394J0100DT1071 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 5TY2ARB394JCS vs MEB-394J0100DT1071 |
DSF100J394TA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 5TY2ARB394JCS vs DSF100J394TA |
AMZF0100J39400000075 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 5TY2ARB394JCS vs AMZF0100J39400000075 |
MMT394J100RCK | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TY2ARB394JCS vs MMT394J100RCK |
6TM2ARB394JRN | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2ARB394JCS vs 6TM2ARB394JRN |
6TX2ARB394JAM | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2ARB394JCS vs 6TX2ARB394JAM |
PM15C0.395100 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 5TY2ARB394JCS vs PM15C0.395100 |
AMZF0100J39400000050 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 5TY2ARB394JCS vs AMZF0100J39400000050 |
MMT394J100AC | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 5TY2ARB394JCS vs MMT394J100AC |
MEB-394J0100DB107B | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 5TY2ARB394JCS vs MEB-394J0100DB107B |