5TY2ARB392JAF
Samwha Electronics
Description: CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of 5TY2ARB392JAF by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

CAD Models for 5TY2ARB392JAF by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5TY2ARB392JAF by Samwha Electronics

5TY2ARB392JAF
Samwha Electronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.0039 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Manufacturer Series
TY
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
AMMO PACK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 5TY2ARB392JAF
    Samwha Electronics
    CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for 5TY2ARB392JAF

This table gives cross-reference parts and alternative options found for 5TY2ARB392JAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TY2ARB392JAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5TY2ARB392JAN CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 5TY2ARB392JAF vs 5TY2ARB392JAN
6TX2ARB392JCS CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 5TY2ARB392JAF vs 6TX2ARB392JCS
5TY2ARB392JAM CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 5TY2ARB392JAF vs 5TY2ARB392JAM
AMZ392J100AB CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd 5TY2ARB392JAF vs AMZ392J100AB
ECQB1392JF5 CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components 5TY2ARB392JAF vs ECQB1392JF5
5TY2ARB392JRN CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 5TY2ARB392JAF vs 5TY2ARB392JRN
ECQB1392JF3 CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components 5TY2ARB392JAF vs ECQB1392JF3
AMZ392J100BB CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd 5TY2ARB392JAF vs AMZ392J100BB
AMZ392J100ACK Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 5TY2ARB392JAF vs AMZ392J100ACK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5TY2ARB392JAF by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5TY2ARB392JAF by Samwha Electronics

  • Please alert me when 5TY2ARB392JAF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5TY2ARB392JAF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5TY2ARB392JAF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5TY2ARB392JAF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5TY2ARB392JAF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5TY2ARB392JAF by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: