Part Details for 5TY2ARB273JCS by Samwha Electronics
Overview of 5TY2ARB273JCS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for 5TY2ARB273JCS
5TY2ARB273JCS CAD Models
5TY2ARB273JCS Part Data Attributes
|
5TY2ARB273JCS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
5TY2ARB273JCS
Samwha Electronics
CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TY | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 5TY2ARB273JCS
This table gives cross-reference parts and alternative options found for 5TY2ARB273JCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TY2ARB273JCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5TY2ARB273JAF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2ARB273JCS vs 5TY2ARB273JAF |
6TL2ARB273JAF | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 5TY2ARB273JCS vs 6TL2ARB273JAF |
AMZ273J100RCK | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TY2ARB273JCS vs AMZ273J100RCK |
PM52C270005100 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 5TY2ARB273JCS vs PM52C270005100 |
PM53C270005100 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 5TY2ARB273JCS vs PM53C270005100 |
622.027-5-100 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | 5TY2ARB273JCS vs 622.027-5-100 |
MDDS2A273JT | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | 5TY2ARB273JCS vs MDDS2A273JT |
6TX2ARB273JRN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2ARB273JCS vs 6TX2ARB273JRN |
MPEM273J2ATA-5 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 5TY2ARB273JCS vs MPEM273J2ATA-5 |
6TX2ARB273JCS | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2ARB273JCS vs 6TX2ARB273JCS |