Part Details for 5TY2ARB182JAF by Samwha Electronics
Overview of 5TY2ARB182JAF by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5TY2ARB182JAF
5TY2ARB182JAF CAD Models
5TY2ARB182JAF Part Data Attributes
|
5TY2ARB182JAF
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
5TY2ARB182JAF
Samwha Electronics
CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TY | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 5TY2ARB182JAF
This table gives cross-reference parts and alternative options found for 5TY2ARB182JAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TY2ARB182JAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZV0100J18200000200 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 5TY2ARB182JAF vs AMZV0100J18200000200 |
100F2S182J | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 5TY2ARB182JAF vs 100F2S182J |
AMZ182J100RB | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 5TY2ARB182JAF vs AMZ182J100RB |
AMZ182J100RCK | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TY2ARB182JAF vs AMZ182J100RCK |
AMZF0100J18200000050 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 5TY2ARB182JAF vs AMZF0100J18200000050 |
ECQB1182JF4 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TY2ARB182JAF vs ECQB1182JF4 |
6TX2ARB182JAN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2ARB182JAF vs 6TX2ARB182JAN |
AMZ182J100AB | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 5TY2ARB182JAF vs AMZ182J100AB |
AMZV0100J1820000D220 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 5TY2ARB182JAF vs AMZV0100J1820000D220 |
ECQB1182JF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TY2ARB182JAF vs ECQB1182JF |