5TY2ARB154KRN
Samwha Electronics
Description: CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of 5TY2ARB154KRN by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

CAD Models for 5TY2ARB154KRN by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5TY2ARB154KRN by Samwha Electronics

5TY2ARB154KRN
Samwha Electronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.15 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Manufacturer Series
TY
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 5TY2ARB154KRN
    Samwha Electronics
    CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for 5TY2ARB154KRN

This table gives cross-reference parts and alternative options found for 5TY2ARB154KRN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TY2ARB154KRN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6EB2ABB154KRG100DF CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 5TY2ARB154KRN vs 6EB2ABB154KRG100DF
NRM154K100C CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED NIC Components Corp 5TY2ARB154KRN vs NRM154K100C
5TY2ARB154KAF CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 5TY2ARB154KRN vs 5TY2ARB154KAF
6EB2ABB154KAG075DF CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 5TY2ARB154KRN vs 6EB2ABB154KAG075DF
MEB-154K0100DT1071 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd 5TY2ARB154KRN vs MEB-154K0100DT1071
MEB-154K0100DT1077 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd 5TY2ARB154KRN vs MEB-154K0100DT1077
MEB-154K0100DB1079 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd 5TY2ARB154KRN vs MEB-154K0100DB1079
MDDSA2A154K CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED Hitachi Chemical Co America Ltd 5TY2ARB154KRN vs MDDSA2A154K
6EB2ABB154KAN050EG CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 5TY2ARB154KRN vs 6EB2ABB154KAN050EG
MKC-JS2A154K CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED Hitachi Chemical Co America Ltd 5TY2ARB154KRN vs MKC-JS2A154K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5TY2ARB154KRN by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5TY2ARB154KRN by Samwha Electronics

  • Please alert me when 5TY2ARB154KRN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5TY2ARB154KRN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5TY2ARB154KRN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5TY2ARB154KRN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5TY2ARB154KRN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5TY2ARB154KRN by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: