Part Details for 5TY2ARB124MAM by Samwha Electronics
Overview of 5TY2ARB124MAM by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for 5TY2ARB124MAM
5TY2ARB124MAM CAD Models
5TY2ARB124MAM Part Data Attributes
|
5TY2ARB124MAM
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
5TY2ARB124MAM
Samwha Electronics
CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TY | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 5TY2ARB124MAM
This table gives cross-reference parts and alternative options found for 5TY2ARB124MAM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TY2ARB124MAM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDDS2A124M | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | 5TY2ARB124MAM vs MDDS2A124M |
6TX2ARB124MRN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2ARB124MAM vs 6TX2ARB124MRN |
6TM2ARB124MAF | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2ARB124MAM vs 6TM2ARB124MAF |
5TY2ARB124MRN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2ARB124MAM vs 5TY2ARB124MRN |
MDDSA2A124MT | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | 5TY2ARB124MAM vs MDDSA2A124MT |
6TM2ARB124MAM | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2ARB124MAM vs 6TM2ARB124MAM |
MDDSA2A124M | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | 5TY2ARB124MAM vs MDDSA2A124M |
MDDSA2A124M | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Chemical Co America Ltd | 5TY2ARB124MAM vs MDDSA2A124M |
5TY2ARB124MAN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2ARB124MAM vs 5TY2ARB124MAN |
6TL2ARB124MCS | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 5TY2ARB124MAM vs 6TL2ARB124MCS |