Part Details for 5TY2ARB122KCS by Samwha Electronics
Overview of 5TY2ARB122KCS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5TY2ARB122KCS
5TY2ARB122KCS CAD Models
5TY2ARB122KCS Part Data Attributes
|
5TY2ARB122KCS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
5TY2ARB122KCS
Samwha Electronics
CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TY | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 5TY2ARB122KCS
This table gives cross-reference parts and alternative options found for 5TY2ARB122KCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TY2ARB122KCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZ122K100ACK | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TY2ARB122KCS vs AMZ122K100ACK |
AMZ122K100RB | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TY2ARB122KCS vs AMZ122K100RB |
ECQB1122KF5 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TY2ARB122KCS vs ECQB1122KF5 |
5TY2ARB122KAF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2ARB122KCS vs 5TY2ARB122KAF |
5TY2ARB122KAN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2ARB122KCS vs 5TY2ARB122KAN |
AMZ122K100BB | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TY2ARB122KCS vs AMZ122K100BB |
AMZ122K100BCK | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TY2ARB122KCS vs AMZ122K100BCK |
ECQB1122KF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TY2ARB122KCS vs ECQB1122KF |
AMZ122K100RCK | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TY2ARB122KCS vs AMZ122K100RCK |
6TX2ARB122KCS | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2ARB122KCS vs 6TX2ARB122KCS |