Part Details for 5TY2ARB103JCS by Samwha Electronics
Overview of 5TY2ARB103JCS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for 5TY2ARB103JCS
5TY2ARB103JCS CAD Models
5TY2ARB103JCS Part Data Attributes
|
5TY2ARB103JCS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
5TY2ARB103JCS
Samwha Electronics
CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TY | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 5TY2ARB103JCS
This table gives cross-reference parts and alternative options found for 5TY2ARB103JCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TY2ARB103JCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQB1103JFW | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TY2ARB103JCS vs ECQB1103JFW |
503N1003103JR | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | 5TY2ARB103JCS vs 503N1003103JR |
QYX2A103JTP5 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 5TY2ARB103JCS vs QYX2A103JTP5 |
MDDSA2A103J | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Chemical Co America Ltd | 5TY2ARB103JCS vs MDDSA2A103J |
MDDSA2A103JT | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | 5TY2ARB103JCS vs MDDSA2A103JT |
MDDSA2A103J | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | 5TY2ARB103JCS vs MDDSA2A103J |
AMZ103J100BB | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 5TY2ARB103JCS vs AMZ103J100BB |
6TX2ARB103JAF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2ARB103JCS vs 6TX2ARB103JAF |
QYX2A103JTP3 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 5TY2ARB103JCS vs QYX2A103JTP3 |
6TX2ARB103JAM | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2ARB103JCS vs 6TX2ARB103JAM |