Part Details for 5TY2ARB102KRN by Samwha Electronics
Overview of 5TY2ARB102KRN by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5TY2ARB102KRN
5TY2ARB102KRN CAD Models
5TY2ARB102KRN Part Data Attributes
|
5TY2ARB102KRN
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
5TY2ARB102KRN
Samwha Electronics
CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TY | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 5TY2ARB102KRN
This table gives cross-reference parts and alternative options found for 5TY2ARB102KRN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TY2ARB102KRN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6EB2ABB102KAG050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2ARB102KRN vs 6EB2ABB102KAG050AA |
AMZ102K100AB | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TY2ARB102KRN vs AMZ102K100AB |
MEF-103K0100DT1072 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 5TY2ARB102KRN vs MEF-103K0100DT1072 |
MEF-103K0100DB1074 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 5TY2ARB102KRN vs MEF-103K0100DB1074 |
6EB1ABB102KCS050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TY2ARB102KRN vs 6EB1ABB102KCS050BA |
621.001-10-100 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | 5TY2ARB102KRN vs 621.001-10-100 |
ECQB1102KF5 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TY2ARB102KRN vs ECQB1102KF5 |
AMZ0100K10200000000 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TY2ARB102KRN vs AMZ0100K10200000000 |
NEM102K100TRF | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 5TY2ARB102KRN vs NEM102K100TRF |
CQ92M102K100TA16 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 5TY2ARB102KRN vs CQ92M102K100TA16 |