5TY2ARB102JAF
Samwha Electronics
Description: CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of 5TY2ARB102JAF by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

CAD Models for 5TY2ARB102JAF by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5TY2ARB102JAF by Samwha Electronics

5TY2ARB102JAF
Samwha Electronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.001 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Manufacturer Series
TY
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
AMMO PACK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 5TY2ARB102JAF
    Samwha Electronics
    CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for 5TY2ARB102JAF

This table gives cross-reference parts and alternative options found for 5TY2ARB102JAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TY2ARB102JAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NEM102J100F2 Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED NIC Components Corp 5TY2ARB102JAF vs NEM102J100F2
AMZV0100J1020000D200 CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd 5TY2ARB102JAF vs AMZV0100J1020000D200
6EB2ABB102JCS050BA CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 5TY2ARB102JAF vs 6EB2ABB102JCS050BA
6EB2ARB102JRG050BA CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 5TY2ARB102JAF vs 6EB2ARB102JRG050BA
6EB2ARB102JRG050AA CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 5TY2ARB102JAF vs 6EB2ARB102JRG050AA
100F2S102J CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation 5TY2ARB102JAF vs 100F2S102J
ECQB1102JF9 CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components 5TY2ARB102JAF vs ECQB1102JF9
MEF-103J0100DB207B CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd 5TY2ARB102JAF vs MEF-103J0100DB207B
ECQB1102JF4 CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components 5TY2ARB102JAF vs ECQB1102JF4
6EB2ARB102JAN050BA CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 5TY2ARB102JAF vs 6EB2ARB102JAN050BA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5TY2ARB102JAF by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5TY2ARB102JAF by Samwha Electronics

Select Manufacturer
Which Manufacturer of 5TY2ARB102JAF would you like to use for your alert(s)?
  • Please alert me when 5TY2ARB102JAF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5TY2ARB102JAF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5TY2ARB102JAF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5TY2ARB102JAF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5TY2ARB102JAF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5TY2ARB102JAF by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: