Part Details for 5TS1HRB683KCS by Samwha Electronics
Overview of 5TS1HRB683KCS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5TS1HRB683KCS
5TS1HRB683KCS CAD Models
5TS1HRB683KCS Part Data Attributes
|
5TS1HRB683KCS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
5TS1HRB683KCS
Samwha Electronics
CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 5TS1HRB683KCS
This table gives cross-reference parts and alternative options found for 5TS1HRB683KCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TS1HRB683KCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QYX1H683KTP5 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 5TS1HRB683KCS vs QYX1H683KTP5 |
AMZ683K50RCK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TS1HRB683KCS vs AMZ683K50RCK |
AMZV0050K6830000D200 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TS1HRB683KCS vs AMZV0050K6830000D200 |
ECQB1H683KF5 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TS1HRB683KCS vs ECQB1H683KF5 |
ECQB1H683KF9 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TS1HRB683KCS vs ECQB1H683KF9 |
NRP683K50L13MMF | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 5TS1HRB683KCS vs NRP683K50L13MMF |
MPEM683K1HTR-5 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 5TS1HRB683KCS vs MPEM683K1HTR-5 |
ECQB1H683KF3 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TS1HRB683KCS vs ECQB1H683KF3 |
AMCS0050K6830000C220 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TS1HRB683KCS vs AMCS0050K6830000C220 |
MPEM683K1HTA-5 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 5TS1HRB683KCS vs MPEM683K1HTA-5 |