Part Details for 5TS1HRB562KAN by Samwha Electronics
Overview of 5TS1HRB562KAN by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5TS1HRB562KAN
5TS1HRB562KAN CAD Models
5TS1HRB562KAN Part Data Attributes
|
5TS1HRB562KAN
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
5TS1HRB562KAN
Samwha Electronics
CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0056uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 5TS1HRB562KAN
This table gives cross-reference parts and alternative options found for 5TS1HRB562KAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TS1HRB562KAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQB1H562KSW | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TS1HRB562KAN vs ECQB1H562KSW |
AMCV0050K5620000D220 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TS1HRB562KAN vs AMCV0050K5620000D220 |
ECQB1H562KF | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TS1HRB562KAN vs ECQB1H562KF |
ECQB1H562KFW | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TS1HRB562KAN vs ECQB1H562KFW |
ECQB1H562KAW | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 5TS1HRB562KAN vs ECQB1H562KAW |
AMZ562K50RCK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TS1HRB562KAN vs AMZ562K50RCK |
ECQB1H562KF9 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TS1HRB562KAN vs ECQB1H562KF9 |
ECQB1H562KS | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TS1HRB562KAN vs ECQB1H562KS |
AMC0050K56201390000 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TS1HRB562KAN vs AMC0050K56201390000 |
AMC562K50ACK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount | KEMET Corporation | 5TS1HRB562KAN vs AMC562K50ACK |