Part Details for 5TS1HRB473MAN by Samwha Electronics
Overview of 5TS1HRB473MAN by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5TS1HRB473MAN
5TS1HRB473MAN CAD Models
5TS1HRB473MAN Part Data Attributes
|
5TS1HRB473MAN
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
5TS1HRB473MAN
Samwha Electronics
CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 5TS1HRB473MAN
This table gives cross-reference parts and alternative options found for 5TS1HRB473MAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TS1HRB473MAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5TE1HRB473MCS | Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 5TS1HRB473MAN vs 5TE1HRB473MCS |
5TE1HRB473MRN | Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 5TS1HRB473MAN vs 5TE1HRB473MRN |
5TS1HRB473MCS | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TS1HRB473MAN vs 5TS1HRB473MCS |
5TS1HRB473MAM | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TS1HRB473MAN vs 5TS1HRB473MAM |
MPEM473M1H-5 | Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 5TS1HRB473MAN vs MPEM473M1H-5 |
5TE1HRB473MAM | Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 5TS1HRB473MAN vs 5TE1HRB473MAM |
PEIM473M1H | Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 5TS1HRB473MAN vs PEIM473M1H |
MPEM473M1HTR-5 | Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 5TS1HRB473MAN vs MPEM473M1HTR-5 |
5TS1HRB473MAF | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TS1HRB473MAN vs 5TS1HRB473MAF |
5TS1HRB473MRN | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TS1HRB473MAN vs 5TS1HRB473MRN |