Part Details for 5TS1HRB473KRN by Samwha Electronics
Overview of 5TS1HRB473KRN by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5TS1HRB473KRN
5TS1HRB473KRN CAD Models
5TS1HRB473KRN Part Data Attributes
|
5TS1HRB473KRN
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
5TS1HRB473KRN
Samwha Electronics
CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 5TS1HRB473KRN
This table gives cross-reference parts and alternative options found for 5TS1HRB473KRN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TS1HRB473KRN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5TE1HRB473KAM | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 5TS1HRB473KRN vs 5TE1HRB473KAM |
AMCV0050K47300000200 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TS1HRB473KRN vs AMCV0050K47300000200 |
AMCS0050K4730000C220 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TS1HRB473KRN vs AMCS0050K4730000C220 |
AMC473K50ACK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount | KEMET Corporation | 5TS1HRB473KRN vs AMC473K50ACK |
ECQB1H473KF5 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TS1HRB473KRN vs ECQB1H473KF5 |
5TS1HRB473KCS | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TS1HRB473KRN vs 5TS1HRB473KCS |
AMZ473K50RC | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TS1HRB473KRN vs AMZ473K50RC |
5TE1HRB473KAN | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 5TS1HRB473KRN vs 5TE1HRB473KAN |
50SMC473K | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 5TS1HRB473KRN vs 50SMC473K |
AMZ473K50RCK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TS1HRB473KRN vs AMZ473K50RCK |