Part Details for 5TS1HRB394KRN by Samwha Electronics
Overview of 5TS1HRB394KRN by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5TS1HRB394KRN
5TS1HRB394KRN CAD Models
5TS1HRB394KRN Part Data Attributes
|
5TS1HRB394KRN
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
5TS1HRB394KRN
Samwha Electronics
CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.39 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 5TS1HRB394KRN
This table gives cross-reference parts and alternative options found for 5TS1HRB394KRN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TS1HRB394KRN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50F2M394K | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 5TS1HRB394KRN vs 50F2M394K |
ECQB1H394KF5 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TS1HRB394KRN vs ECQB1H394KF5 |
5TS1HRB394KAM | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TS1HRB394KRN vs 5TS1HRB394KAM |
5TS1HRB394KCS | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TS1HRB394KRN vs 5TS1HRB394KCS |
50SMC394K | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 5TS1HRB394KRN vs 50SMC394K |
ECQB1H394KF9 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TS1HRB394KRN vs ECQB1H394KF9 |
ECQB1H394KFW | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TS1HRB394KRN vs ECQB1H394KFW |
5TS1HRB394KAF | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TS1HRB394KRN vs 5TS1HRB394KAF |
ECQB1H394KF | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TS1HRB394KRN vs ECQB1H394KF |
5TE1HRB394KAM | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 5TS1HRB394KRN vs 5TE1HRB394KAM |