Part Details for 5TS1HRB334JCS by Samwha Electronics
Overview of 5TS1HRB334JCS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5TS1HRB334JCS
5TS1HRB334JCS CAD Models
5TS1HRB334JCS Part Data Attributes
|
5TS1HRB334JCS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
5TS1HRB334JCS
Samwha Electronics
CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 5TS1HRB334JCS
This table gives cross-reference parts and alternative options found for 5TS1HRB334JCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TS1HRB334JCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5TS1HRB334JAF | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TS1HRB334JCS vs 5TS1HRB334JAF |
5TS1HRB334JRN | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TS1HRB334JCS vs 5TS1HRB334JRN |
MTFF0050J33400000000 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 5TS1HRB334JCS vs MTFF0050J33400000000 |
MMTS0050J33400000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 5TS1HRB334JCS vs MMTS0050J33400000200 |
ECQB1H334JF9 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TS1HRB334JCS vs ECQB1H334JF9 |
MMT0050J33400000000 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 5TS1HRB334JCS vs MMT0050J33400000000 |
503N5002334JR | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | 5TS1HRB334JCS vs 503N5002334JR |
MMT334J50RCK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TS1HRB334JCS vs MMT334J50RCK |
ECQB1H334JF | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TS1HRB334JCS vs ECQB1H334JF |
5TE1HRB334JCS | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 5TS1HRB334JCS vs 5TE1HRB334JCS |