5TS1HRB274KCS
Samwha Electronics
Description: CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of 5TS1HRB274KCS by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 5TS1HRB274KCS by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5TS1HRB274KCS by Samwha Electronics

5TS1HRB274KCS
Samwha Electronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.27 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Manufacturer Series
TS
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 5TS1HRB274KCS
    Samwha Electronics
    CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for 5TS1HRB274KCS

This table gives cross-reference parts and alternative options found for 5TS1HRB274KCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TS1HRB274KCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5TE1HRB274KAM Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED Samwha Electronics 5TS1HRB274KCS vs 5TE1HRB274KAM
5TS1HRB274KAF CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 5TS1HRB274KCS vs 5TS1HRB274KAF
50SMC274K Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED Rubycon Corporation 5TS1HRB274KCS vs 50SMC274K
5TE1HRB274KAN Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED Samwha Electronics 5TS1HRB274KCS vs 5TE1HRB274KAN
50SMC274KST CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation 5TS1HRB274KCS vs 50SMC274KST
50F2S274K CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation 5TS1HRB274KCS vs 50F2S274K
MPEM274K1H-5 Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT MERITEK Electronics Corporation 5TS1HRB274KCS vs MPEM274K1H-5
5TE1HRB274KRN Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED Samwha Electronics 5TS1HRB274KCS vs 5TE1HRB274KRN
ECQB1H274KF4 CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components 5TS1HRB274KCS vs ECQB1H274KF4
5TE1HRB274KCS Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED Samwha Electronics 5TS1HRB274KCS vs 5TE1HRB274KCS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5TS1HRB274KCS by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5TS1HRB274KCS by Samwha Electronics

  • Please alert me when 5TS1HRB274KCS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5TS1HRB274KCS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5TS1HRB274KCS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5TS1HRB274KCS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5TS1HRB274KCS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5TS1HRB274KCS by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: